Daler-Rowney System3 250ml Screen Printing Acrylic Paint Cadmium Orange Hue

MPN
D141250619
Brand
Daler-Rowney
EAN-13
5011386123950
Order Code
07-0092
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £6.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

This System3 Screen Printing acrylic paint is a highly pigmented, ready-to-use paint that features excellent colour strength and lightfastness.

Rich pigmentation gives a strong, clear colour definition that is ideal for use by professional printmakers. The paint can be used straight from the pot or can be thinned further with screen printing mediums. The paint has been designed to permit longer working time on the screens and avoid blocking during print runs, and it is easily cleaned off equipment with water. This safe, solvent-free alternative to traditional oil-based ink is ideal for screen printing on paper, fabric and board.


  • Cadmium Orange Hue colour
  • Semi-opaque
  • 250ml Plastic pot with flip-top lid
  • Optimal consistency for screen printing applications
Type Screen printing acrylic paint
Colour Cadmium Orange Hue
Size 250ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot