Scola 10103/42 Colour Clay 500g- Grey

MPN
D10103/42
Brand
Scola
EAN-13
5017741014314
Order Code
06-8609
Country of Origin
Jordan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 61 in stockAdditional quantity lead time 14 days

Scola Colour Clay modelling clay stays soft and can be reused over and over again. It is a top quality stay-soft animators clay that never dries out and despite always being malleable, models will always retain their shape.

Due to its lower price, Scola Colour Clay is a great alternative to branded Plasticine™ and is ideal and safe for small hands.


  • Permanently re-workable
  • Does not dry out like water-based clay
  • Can be used by children for making models large and small
  • Ideal for the budding artist and sculptor and serious modellers
  • Colour: Grey
  • Supplied in a 500g pack
Type Colour clay
Material Reusable
Colour Grey
Size 500g

Reviews

Be the first to submit a review

Trustpilot