Scola 10105bx Colour Clay 3kg Assorted Colours |
06-8558
|
|
Despatched same day - 15 in stockAdditional 5 due on 30/11/2026
|
1+ £9.61
Price per unit Ex VAT
|
Various |
3000g |
Colour clay |
Reusable |
Scola 10103/43 Colour Clay 500g - White |
06-8591
|
|
Despatched same day - 89 in stockAdditional quantity lead time 14 days
|
1+ £1.95
Price per unit Ex VAT
|
White |
500g |
Colour clay |
Reusable |
Scola 10103/24 Colour Clay 500g- Red |
06-8593
|
|
Despatched same day - 94 in stockAdditional quantity lead time 14 days
|
1+ £1.95
Price per unit Ex VAT
|
Red |
500g |
Colour clay |
Reusable |
Scola 10103/21 Colour Clay 500g- Yellow |
06-8595
|
|
Despatched same day - 52 in stockAdditional quantity lead time 14 days
|
1+ £1.99
Price per unit Ex VAT
|
Yellow |
500g |
Colour clay |
Reusable |
Scola 10103/36 Colour Clay 500g- Green |
06-8597
|
|
Despatched same day - 45 in stockAdditional quantity lead time 14 days
|
1+ £2.04
Price per unit Ex VAT
|
Green |
500g |
Colour clay |
Reusable |
Scola 10103/29 Colour Clay 500g- Blue |
06-8599
|
|
Despatched same day - 17 in stockAdditional 24 due on 04/12/2026
|
1+ £1.95
Price per unit Ex VAT
|
Blue |
500g |
Colour clay |
Reusable |
Scola 10103/38 Colour Clay 500g- Black |
06-8601
|
|
Despatched same day - 21 in stockAdditional quantity lead time 14 days
|
1+ £2.03
Price per unit Ex VAT
|
Black |
500g |
Colour clay |
Reusable |
Scola 10103/22 Colour Clay 500g- Orange |
06-8603
|
|
Despatched same day - 22 in stockAdditional quantity lead time 14 days
|
1+ £1.95
Price per unit Ex VAT
|
Orange |
500g |
Colour clay |
Reusable |
Scola 10103/39 Colour Clay 500g- Dark Brown |
06-8605
|
|
Despatched same day - 37 in stockAdditional quantity lead time 14 days
|
1+ £1.95
Price per unit Ex VAT
|
Brown |
500g |
Colour clay |
Reusable |
Scola 10103/42 Colour Clay 500g- Grey |
06-8609
|
|
Despatched same day - 35 in stockAdditional quantity lead time 14 days
|
1+ £1.95
Price per unit Ex VAT
|
Grey |
500g |
Colour clay |
Reusable |