Scola 10103/29 Colour Clay 500g- Blue

MPN
D10103/29
Brand
Scola
EAN-13
5017741014246
Order Code
06-8599
Country of Origin
Jordan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 32 in stockAdditional quantity lead time 14 days

Scola Colour Clay modelling clay stays soft and can be reused over and over again. It is a top quality stay-soft animators clay that never dries out and despite always being malleable, models will always retain their shape.

Due to its lower price, Scola Colour Clay is a great alternative to branded Plasticine™ and is ideal and safe for small hands.


  • Permanently reworkable
  • Does not dry out like water-based clay
  • Can be used by children for making models large and small
  • Ideal for the budding artist and sculptor and serious modellers
  • Colour: Blue
  • Supplied in a 500g pack
Type Colour clay
Material Reusable
Colour Blue
Size 500g

Reviews

Excellent value

Clay tends to be very hard at first but once you get it soft in your hands it makes beautiful models. The colour comes off on your hands and it is essential to provide washing facilities nearby after use.

Reviewed by: Mattie

Trustpilot