Scola 10103/43 Colour Clay 500g - White

Order Code:

06-8591

Brand: Scola MPN: D10103/43 EAN-13: 5017741014321
Qty Unit Price (Ex VAT)
1+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
123 in stock, despatched same dayAdditional quantity lead time 14 days

Scola Colour Clay modelling clay stays soft and can be reused over and over again. It is a top quality stay-soft animators clay that never dries out and despite always being malleable, models will always retain their shape.

Due to its lower price, Scola Colour Clay is a great alternative to branded Plasticine™ and is ideal and safe for small hands.


  • Permanently reworkable
  • Does not dry out like water-based clay
  • Can be used by children for making models large and small
  • Ideal for the budding artist and sculptor and serious modellers
  • Colour: White
  • Supplied in a 500g pack
Type Colour clay
Material Reusable
Colour White
Size 500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot