Easter Opening Hours and Delivery Dates here

Scola WG1LT Blue Label Washable PVA 1lt

Order Code:

06-2273

Brand: Scola MPN: DWG1LT EAN-13: 5017741003622
Qty Unit Price (Ex VAT)
1+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayAdditional 12 due on 16/04/2026

Blue label PVA is the most widely used type of glue in pre-school. It is ideal for sticking paper and card, and is washable when wet and dry.


  • Most widely used glue in pre-school
  • Ideal for paper and card
  • Washable both when wet and when dry
  • Dries to a clear finish
  • Phatlate free
  • Wheat and Gluten free
  • Also available in a 250ml bottle with built-in applicator brush (06-2271)
  • Supplied in a 1 Litre bottle
Type Blue label PVA
Capacity 1L
Quantity 1

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, June 14, 2016 | Question by: Rapid Customer | Product code: 06-2273
Q. What do you mean by washable? Does it mean its washes out or is not affected by washing? I'm after a product to use for simple screen printing. That is paint the design on a screen with the PVA and once dry spreading water based paint over design to print the image. Will spreading the water on the dried PVA take it off?
A. Hi Barbara, thank you for your question. This is washable from clothing. It is not wash proof.
Friday, November 6, 2015 | Question by: Rapid Customer | Product code: 06-2273
Q. Is this suitable for sticking thick paper to plywood. i want to stick my hornby trakmat to a 12mm plywood baseboard or if this is not suitable can you suggest what is Many Thanks
A. Hi Anthony, thank you for your question. This would be suitable for sticking paper to plywood.

Reviews

Be the first to submit a review

You may also like


Trustpilot