Scola Blue Label Washable PVA Glue

Scola Brand: Scola

Blue label PVA is the most widely used type of glue in pre-school. It is ideal for sticking paper and card, and is washable when wet and dry.

  • Most widely used glue in pre-school
  • Ideal for paper and card
  • Washable both when wet and when dry
  • Dries to a clear finish
  • Phatlate free
  • Wheat and Gluten free
  • Available in 500ml, 1 Litre and 5 Litre bottles
Also available in a 250ml bottle with built-in applicator brush. Please see order code 06-2271.
Description Image Product Buy Pricing (Ex VAT) Type Capacity Washable Quantity
Scola WG1LT Blue Label Washable PVA 1lt
Scola WG1LT Blue Label Washable PVA 1lt
Standard range
Order code: 06-2273
MPN: DWG1LT

Despatched same day - 20 in stockAdditional 24 due on 20/11/2026
1+ £2.50
Price per unit Ex VAT
Blue label PVA 1L 1
Scola DWG5LT Washable PVA Glue 5L
Scola DWG5LT Washable PVA Glue 5L
Standard range
Order code: 06-2274
MPN: DWG5LT

Despatched same day - 216 in stockAdditional 116 due on 30/11/2026
1+ £8.98
Price per unit Ex VAT
Washable PVA glue 5L 1
Scola DCG1LT SCO CLEAR GLUE 1LTR
Scola DCG1LT SCO CLEAR GLUE 1LTR
Standard range
Order code: 06-2297
MPN: DCG1LT

Despatched same day - 10 in stockAdditional quantity lead time 14 days
1+ £7.33
Price per unit Ex VAT
Clear Glue Adhesive 1L when wet and dry 1
Scola DCG5LT SCO CLEAR GLUE 5LTR
Scola DCG5LT SCO CLEAR GLUE 5LTR
Standard range
Order code: 06-2298
MPN: DCG5LT

Out of stock12 due on 01/12/2026
1+ £16.29
Price per unit Ex VAT
Clear Glue Adhesive 5L 1

Trustpilot