Scola AM600/22 Artmix Ready-mix Paint 600ml - Orange

MPN
DAM600/22
Brand
Scola
EAN-13
5017741001635
Order Code
06-0790
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 14 days

Scola Artmix ready-mixed paint is one of the most widely used painting mediums in primary schools. Part of the Scolaquip Eco range, it uses only natural thickeners and is wheat and gluten-free, so there will be no problems if the paint is accidentally ingested. Scola Artmix is especially formulated to wash off children's skin and most fabrics, making it ideal for young children's painting activities - even the youngest and messiest! Paint should be removed from clothing, etc., while wet if possible and fabrics soaked in cold water. The paint is water-soluble and may be used straight from the bottle, or diluted with water, and dries to a matt finish. Scola Artmix is supplied in 600ml, squeezy, re-sealable bottles.


  • One of the most widely used paints in primary schools
  • Uses only natural thickeners
  • Wheat and gluten-free
  • Especially formulated to wash off children's skin and fabrics
  • Water-soluble - use straight from the bottle or dilute with water
  • Dries to a matt finish
  • Orange paint in a squeezy, re-sealable 600ml bottle
Type Ready-mix paint
Colour Orange
Size 600ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot