Cathedral Products KC20 20 Key Box Ivory Case

Order Code:

06-0431

Brand: Cathedral Products MPN: KC20 EAN-13: 5037062001374
  • Quickly find another product in this range by Key Capacity:

    20 48 93
Qty Unit Price (Ex VAT)
1+ £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched same dayAdditional quantity lead time 9 days

A lockable steel cabinet for the secure storage and display of up to 20 keys.


  • Easy to see if a single key is missing
  • Ideal for large buildings, car pools, lockers, emergency access, etc.
  • Seamless solid steel construction
  • Piano-hinged door with catch plate gives added security
  • Durable powder-coated finish for corrosion resistance
  • Fitted with high quality cylinder type lock and supplied with two keys
  • Supplied complete with key fobs and wall fixing kit
Type Cabinet
Key Capacity 20
Locking Mechanism Key
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot