Cathedral Key Cabinets

A range of cabinets for secure storage and display of keys.

  • Easy to see if a single key is missing
  • Ideal for large buildings, car pools, lockers, emergency access, etc.
  • Seamless solid steel construction
  • Piano-hinged door with catch plate gives added security
  • Durable powder-coated finish for corrosion resistance
  • Fitted with high quality cylinder type lock and supplied with two keys
  • Supplied complete with key fobs and wall fixing kit
Description Image Product Buy Pricing (Ex VAT) Key Capacity Type Locking Mechanism Material
Cathedral Products KC20 20 Key Box Ivory Case
Cathedral Products KC20 20 Key Box Ivory Case
Standard range
Order code: 06-0431
MPN: KC20

Despatched same day - 37 in stockAdditional quantity lead time 9 days
1+ £9.04
Price per unit Ex VAT
20 Cabinet Key Steel
Cathedral Products KC48 48 Key Box
Cathedral Products KC48 48 Key Box
Standard range
Order code: 06-0433
MPN: KC48

Despatched same day - 11 in stockAdditional quantity lead time 9 days
1+ £28.49
Price per unit Ex VAT
48 Cabinet Key Steel
Cathedral Products KC93 93 Key Box
Cathedral Products KC93 93 Key Box
Standard range
Order code: 06-0435
MPN: KC93

Despatched same day - 5 in stockAdditional quantity lead time 9 days
1+ £19.49
Price per unit Ex VAT
93 Cabinet Key Steel

Trustpilot