UniStrand 125g Reel 30SWG Nichrome Wire

Order Code:

05-0530

Brand: UniStrand MPN: 050530
Qty Unit Price (Ex VAT)
1+ £26.66
5+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

This nichrome wire is ideal for use in applications requiring a heating element and can be used for ignition in applications such as fireworks and pyrotechnics.


  • 30SWG nichrome wire
  • Reel length 4.5m
  • Weight 180g
Conductor Cross Section 0.315mm
Number of Cores 1
Length 180m
Type Heating element
Wire Size 30SWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot