UniStrand 125g Reel 28SWG Nichrome Wire

Order Code:

05-0525

Brand: UniStrand MPN: 050525
Qty Unit Price (Ex VAT)
1+ £26.66
5+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayAdditional quantity lead time 3 weeks

This nichrome wire is ideal for use in applications requiring a heating element and can be used for ignition in applications such as fireworks and pyrotechnics.


  • 28SWG nichrome wire
  • Reel length 127m
  • Weight 125g
AWG Not Specified
Conductor Cross Section 0.376mm
Number of Cores 1
Conductor Stranding Not Specified
Length 127m
Type Heating element
Wire Size 28SWG

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, May 8, 2018 | Question by: Rapid Customer | Product code: 05-0525
Q. Could you tell me the thickness of this wire?
A. Hi Josh, thank you for your question. 28SWG is 0.376mm (diameter)/0.1110mm2 (CSA). Please see here for SWG to mm.

Reviews

Be the first to submit a review

Trustpilot