UniStrand 125g Reel 22SWG Nichrome Wire

Order Code:

05-0510

Brand: UniStrand MPN: 050510
Qty Unit Price (Ex VAT)
1+ £26.66
5+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 10 due on 27/03/2026

This nichrome wire is ideal for use in applications requiring a heating element and can be used for ignition in applications such as fireworks and pyrotechnics.


  • 22SWG nichrome wire
  • Reel length 35m
  • Weight 125g
AWG Not Specified
Conductor Cross Section 0.711mm
Number of Cores 1
Conductor Stranding Not Specified
Length 35m
Type Heating element
Wire Size 22SWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot