UniStrand 125g Reel 20SWG Nichrome Wire

MPN
050505
Brand
UniStrand
Order Code
05-0505
Country of Origin
United Kingdom
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £28.26
5+ £24.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

This nichrome wire is ideal for use in applications requiring a heating element and can be used for ignition in applications such as fireworks and pyrotechnics.


  • 20SWG nichrome wire
  • Reel length 22m
  • Weight 125g
AWG Not Specified
Conductor Cross Section 0.914mm
Number of Cores 1
Conductor Stranding Not Specified
Length 22m
Type Heating element
Wire Size 20SWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot