UniStrand 125g Reel 16SWG Nichrome Wire

Order Code:

05-0495

Brand: UniStrand MPN: 050495
Qty Unit Price (Ex VAT)
1+ £28.26
5+ £24.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

This nichrome wire is ideal for use in applications requiring a heating element and can be used for ignition in applications such as fireworks and pyrotechnics.


  • 16SWG nichrome wire
  • Reel length 7m
  • Weight 125g
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 7m
Type Heating element
Wire Size 16SWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot