UniStrand 125g Rl 34SWG Constantan Wire

Order Code:

05-0420

Brand: UniStrand MPN: 050420
Qty Unit Price (Ex VAT)
1+ £27.27
5+ £23.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 3 weeks

Buy RI Wire 34SWG (125g Reel) – a high quality alloy wire suitable for winding resistance coils.


  • Wire not insulated
  • Constantan conductor material
  • 0.234mm core diameter
  • Supplied on reels of 125g
AWG Not Specified
Conductor Cross Section 0.234mm
Number of Cores 1
Conductor Stranding Not Specified
Length 228m
Type Copper/nickel
Wire Size 34SWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot