UniStrand 500G TINNED 26 SWG Reel 26 Tinned Copper Wire

MPN
500G TINNED 26 SWG
Brand
UniStrand
Order Code
05-0325
Country of Origin
Turkey
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.16
5+ £14.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional quantity lead time 7 days

A roll of tinned copper wire.


  • Wire size: 26SWG
  • Core diameter: 0.45mm
  • Length: 340m
  • Carrying current: 13A
  • Approved to BS4109
  • Supplied in reels of 500g
AWG Not Specified
Conductor Cross Section 0.45mm
Number of Cores 1
Conductor Stranding Not Specified
Length 340m
Type Tinned copper
Core diameter 0.45mm
Wire Size 26SWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot