UniStrand Enamel Wire 18SWG 500gm

MPN
050245
Brand
UniStrand
Order Code
05-0245
Country of Origin
Greece
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.98
5+ £15.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 7 days

Enamelled copper wire, suitable for winding transformers and coils.


  • Copper conductor material
  • Wire size 18SWG
  • Supplied on reels of 500g
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 45m
Type Enamelled copper
Wire Size 18SWG

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 05-0245

Q. what is the temperature rating of this RVFM enamel?

A. Hi Andrew, thank you for your question. The enamel used is a solder-able type and solders at approximately 155 degrees centigrade.

Question by: Product code: 05-0245

Q. Is this copper wire coated/insulated?

A. Hi Alex, thanks for your question. This wire is insulated with a coating of solderable polyurethane enamel.

Reviews

Be the first to submit a review

Trustpilot