Jacob 50.011 PA PG11 Grey Dome Cable Gland

MPN
50.011 PA
Brand
Jacob
Order Code
04-1700
Country of Origin
Germany
  • Quickly find another product in this range by Thread Size:

    PG11 PG7 PG9
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.833
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched same dayAdditional quantity lead time 3 weeks

Grey dome top compression cable gland from Jacob made from Polyamide 6,6 with a PG11 thread.


  • Cable diameter range 5 to 10mm
  • Thread length 8mm
  • Complete with lock nut
  • Operating temperature –30°C to +100°C
  • Designed for use with PVC or rubber circular profile cables providing full protection to IP68 when spanner tightened
  • CSA and UL approved
Thread Size PG11
Colour Grey
Material Polyamide 6
IP Rating IP68
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot