Q. Can you advise the base dim's please.
A. Hi Mick, thank you for your question. The base dimensions are as follows: 16mm x 11mm.
Quickly find another product in this range by Max Wire Diameter:
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £18.27 |
| 5+ | £15.75 |
| 10+ | £14.12 |
These self adhesive cable clips are suitable for cables up to 6.3mm diameter.
| Type | Cable Clips |
|---|---|
| Material | Aluminium |
| Colour | Silver |
| Max Wire Diameter | 6.3mm |
| Mounting | Self adhesive |
Q. Can you advise the base dim's please.
A. Hi Mick, thank you for your question. The base dimensions are as follows: 16mm x 11mm.
Q. Do you have any idea how good these are at sticking to MDF and Plywood? Is there any chance you could post me a couple of samples to try? If so my address is - 20 Foxton Woughton Park Milton Keynes MK6 3AS Many thanks
A. Hi David. Thank you for your question. These adhesive cable clips will stick but the surface must be clean and free from dust particles for best results.