UniStrand ACC15 19.05mm Ribbon Cable Clip - Pack of 250

Image Representative of Range

UniStrand ACC15 19.05mm Ribbon Cable Clip - Pack of 250

Order Code:

04-1302

Brand: UniStrand MPN: ACC15
  • Quickly find another product in this range by Max Wire Diameter:

    12.7mm 19mm
Qty Unit Price (Ex VAT)
4+ £25.89
12+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 27/03/2026

Self-adhesive 19.05mm aluminium ribbon cable clips.


  • The adhesive is strong, long lasting and is revealed by removing the backing paper
  • The cable is held in place by simply folding down the side lugs
  • Polyfoam pad provides a high level of insulation
  • Overall length (including arms) 19.3mm
  • Width (excluding arms) 15.7mm
  • Cable width 19mm
  • Supplied in packs of 250
Type Ribbon cable clip
Material Aluminium
Colour Silver
Max Wire Diameter 19mm
Mounting Self adhesive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot