HellermannTyton UB385E Black TY-ITS Cable Tie 390 x 7.6mm (Pack 100)

HellermannTyton UB385E Black TY-ITS Cable Tie 390 x 7.6mm (Pack 100)

MPN
UB385E Black
Order Code
04-0763
Country of Origin
China

Discontinued


This Pack of 100 TY-ITS Black Cable Ties 390 x 7.6mm from Hellermann Tyton are extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids, making them ideal for routing, bundling and securing of cables, pipes and hoses. Manufactured using PA66 material with a 535N minimum holding force and supplied in a plastic pack which prevents the ties from drying out.


  • Black colour
  • Pack of 100
  • Inside serration for strong hold onto bundles
  • 100mm bundle diameter
  • -40 - +85°C temperature range
  • 390 x 7.6mm (L x W)
  • Manufacturer's part UB385E Black
Length 390mm
Colour Black
Type PA66
Size 390 x 7.6mm

Trustpilot