Christmas Opening Hours and Delivery Dates here

HellermannTyton UB150B Natural TY-ITS Cable Tie 150 x 3.5mm (Pack 100)

Order Code:

04-0748

Brand: HellermannTyton MPN: UB150B Natural
  • Country of Origin: United Kingdom
  • View All

Discontinued


This Pack of 100 TY-ITS Natural Cable Ties 150 x 3.5mm from Hellermann Tyton are extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids, making them ideal for routing, bundling and securing of cables, pipes and hoses. Manufactured using PA66 material with a 135N minimum holding force and supplied in a plastic pack which prevents the ties from drying out.


  • Natural colour
  • Pack of 100
  • Inside serration for strong hold onto bundles
  • 35mm bundle diameter
  • -40 - +85°C temperature range
  • 150 x 3.5mm (L x W)
  • Manufacturer's part UB150B
Colour Natural
Type PA66
Size 150 x 3.5mm

Trustpilot