HellermannTyton UB140A Black TY-ITS Cable Tie 140 x 2.5mm (Pack 100)

Order Code:

04-0743

Brand: HellermannTyton MPN: UB140A Black EAN-13: 5022660327933
Qty Unit Price (Ex VAT)
1+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 30 due on 03/07/2026

This Pack of 100 TY-ITS Black Cable Ties 140 x 2.5mm from Hellermann Tyton are extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids, making them ideal for routing, bundling and securing of cables, pipes and hoses. Manufactured using PA66 material with a 80N minimum holding force and supplied in a plastic pack which prevents the ties from drying out.


  • Black colour
  • Pack of 100
  • Inside serration for strong hold onto bundles
  • 22mm bundle diameter
  • -40 - +85°C temperature range
  • 140 x 2.5mm (L x W)
  • Manufacturer's part UB140A Black
Length 140mm
Colour Black
Type PA66
Size 140 x 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot