UniStrand 150mm Black Reuseable Cable Ties - pack of 100

Order Code:

04-0656

Brand: UniStrand MPN: HVC150
Qty Unit Price (Ex VAT)
1+ £7.83
5+ £6.77
10+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 9 months

Releasable ratchet lock black cable ties manufactured in Nylon 6.6.


  • Length 150mm
  • Width 7.6mm
  • Suitable for binding cable or components
  • ABS 15-TA1338484-PDA Approved
  • Supplied in packs of 100
Length 150mm
Colour Black
Material Nylon
Type Releasable
Pack Size 100
Size 150 x 7.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot