UniStrand 300mm Yellow Cable Ties - pack of 100

Order Code:

04-0654

Brand: UniStrand MPN: CV-300SYW

Discontinued


Yellow self-locking cable ties, ideal for use where colour coding or colour matching is required.


  • Manufactured in high quality Nylon 6.6
  • Flame retardant to UL 94V-2
  • Length: 300mm
  • Bundle diameter 85mm
  • CE, UL E97527, LLOYD 06/10038(E2) ; ABS 15-TA1338484-PDA Approved
  • Supplied in packs of 100
Length 300mm
Width 4.8mm
Colour Yellow
Material Nylon
Type Self locking
Size 300 x 4.8mm

Trustpilot