UniStrand 300mm Green Cable Ties - pack of 100

Order Code:

04-0653

Brand: UniStrand MPN: CV-300SGN

Discontinued


Green self-locking cable ties, ideal for use where colour coding or colour matching is required.


  • Manufactured in high quality Nylon 6.6
  • Flame retardant to UL 94V-2
  • Length: 300mm
  • Bundle diameter 85mm
  • CE, UL E97527, LLOYD 06/10038(E2) ; ABS 15-TA1338484-PDA Approved
  • Supplied in packs of 100
Colour Green
Type Self locking
Size 300mm

Alternatives (1)


Trustpilot