UniStrand 5m Black Mains Cable Sleeving 8mm

MPN
031744
Brand
UniStrand
Order Code
03-1744
Country of Origin
United Kingdom
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £3.16
5+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 91 in stock

A quality PVC sleeving for mains cable as required by wiring regulations.


  • Supplied in black
  • Supplied as 8mm diameter (bore)
  • Supplied in coils of 5m
Sleeve Diameter 8mm
Colour Black
Length 5m
Material PVC
Type Mains Cable Sleeving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot