UniStrand 100m Black Mains Cable Sleeving 6mm

Order Code:

03-1738

Brand: UniStrand MPN: UNISLB6MMX100M
Qty Unit Price (Ex VAT)
1+ £15.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched same dayAdditional quantity lead time 3 days

A quality PVC sleeving for mains cable as required by wiring regulations.


  • Supplied in black
  • Supplied as 6mm diameter (bore)
  • Supplied in coils of 100m
Sleeve Diameter 6mm
Colour Black
Length 100m
Material PVC
Type Mains Cable Sleeving

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot