UniStrand 100m Black Mains Cable Sleeving 3mm

Image Representative of Range

UniStrand 100m Black Mains Cable Sleeving 3mm

Order Code:

03-1718

Brand: UniStrand MPN: UNISLB3MMX100M
Qty Unit Price (Ex VAT)
1+ £9.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 3 days

A quality PVC sleeving for mains cable as required by wiring regulations.


  • Supplied in black
  • Supplied as 3mm diameter (bore)
  • Supplied in coils of 100m
Sleeve Diameter 3mm
Colour Black
Length 100m
Material PVC
Type Mains Cable Sleeving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot