UniStrand 100m Green/yellow Earth Sleeving 3mm

Image Representative of Range

UniStrand 100m Green/yellow Earth Sleeving 3mm

MPN
UNISLGY3MMX100M
Brand
UniStrand
Order Code
03-1716
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 3 days

A quality PVC sleeving for mains cable as required by wiring regulations.


  • Supplied in green/yellow
  • Supplied as 3mm diameter (bore)
  • Supplied in coils of 100m
Sleeve Diameter 3mm
Colour Green/Yellow
Length 100m
Material PVC
Type Earth Sleeving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot