UniStrand 5m Brown Mains Cable Sleeving 3mm

MPN
031703
Brand
UniStrand
Order Code
03-1703
Country of Origin
United Kingdom
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £1.23
5+ £0.900
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stock

A quality PVC sleeving for mains cable as required by wiring regulations.


  • Supplied in brown
  • Supplied as 3mm diameter (bore)
  • Outer diameter 3.5mm (approx)
  • Supplied in coils of 5m
Sleeve Diameter 3mm
Colour Brown
Length 5m
Material PVC
Type Mains Cable Sleeving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot