Shrinktek SPTW-1.6-BLK 2:1 1.6mm Ultra Thin Polyolefin Heat Shrink 200M

MPN
SPWT-1.6-BLK
Brand
Shrinktek
Order Code
03-1001
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.07
5+ £24.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 7 days

High quality and cost effective commercial grade 2:1 black polyolefin heat shrink ideal for the electrical and electronic markets.


  • Supplied diameter 1.6mm
  • Shrink diameter 0.8m
  • Ultra-thin wall thickness of 0.18mm
  • Shrink temperature 100°C
  • Reduces installation times and risk of damage to temperature sensitive components
  • Space saving in applications of high density wiring
  • Suitable for general insulation and mechanical protection
  • Supplied on spool of 200m
Shrinkage Ratio 2:1
Type Heat Shrink
Length 200m
Colour Black
Shrunk Diameter 0.8mm
Unshrunk Diameter 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot