Q. Are these figures diameter or flat? 90mm in diameter before shrinking?
A. Hi Paul, thank you for your question. This heat shrink sleeving has a 90mm diameter before shrinking, after it will be 30mm.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £30.24 |
| 25+ | £27.14 |
A flame retardant, cross-linked polyolefin heat shrink tubing, internally coated with adhesive, which as the sleeve shrinks, melts and seals the components or cables contained.
This material is ideal for suitable for an array of applications and for producing Y-splits in cables and for terminating the ends of multi-core.
| Shrinkage Ratio | 3:1 |
|---|---|
| Type | Heat Shrink Sleeve |
| Length | 1.2m |
| Colour | Black |
| Shrunk Diameter | 30mm |
| Supplied Diameter | 90mm |
| Unshrunk Diameter | 90mm |
To use this facility please Sign In.
Sign InQ. Are these figures diameter or flat? 90mm in diameter before shrinking?
A. Hi Paul, thank you for your question. This heat shrink sleeving has a 90mm diameter before shrinking, after it will be 30mm.