Shrinktek SPDW 3/1 BLK 3mm x 1.2m Adhesive Heat Shrink

Image Representative of Range

Shrinktek SPDW 3/1 BLK 3mm x 1.2m Adhesive Heat Shrink

MPN
SPDW 3/1 BLK
Brand
Shrinktek
Order Code
03-0600
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.52
25+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 68 in stockAdditional 100 due on 29/05/2026

This flexible cross-linked, heat shrinkable tubing from Shrinktek has an integral adhesive inner lining and is ideal for sealing connector to cable transitions and similar moisture proofing applications.


  • Supplied diameter 3mm
  • Shrink diameter 1mm
  • Wall thickness 0.96mm
  • Inner adhesive liner melts and flows to seal and encapsulate components contained within
  • Manufactured from a special polyolefin material that is rated for continuous operation at +110°C
  • Supplied in black colour which is flame retardant
  • 3:1 shrink ratio facilitates the standardisation of size over a wide range of diameters
  • Shrink temperature +100°C
  • Resistant to oils, fuels and water
  • Conforms to UL requirements
  • Supplied in length of 1.2m
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.2m
Colour Black
Shrunk Diameter 1mm
Unshrunk Diameter 3mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot