Easter Opening Hours and Delivery Dates here

Shrinktek 11 Colour 25mm Heat Shrink Length 25cm

Order Code:

03-0599

Brand: Shrinktek MPN: 03-0599

Discontinued


This flexible thin wall multipurpose 25mm polyolefin-based, heat shrinkable tubing has excellent electrical, chemical and physical properties. It is suitable for a wide range of applications including cable and wire harnessing, strain relief, insulation, colour coding and identification and protection against fluids.


  • Length 250mm
  • 2:1 shrink ratio
  • Supplied diameter 25mm, shrink diameter 12.5mm
  • 100°C shrink temperature
  • Operating temperature -55°C to +125°C
  • 14Mpa tensile strength
  • 20kV/mm dielectric strength
  • Supplied in packs of 11 colours - black, red, blue, yellow, green, white, brown, grey, orange, violet and clear
  • UL 224, 125°C, 600V approved
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 250mm
Colour Various
Shrunk Diameter 12.5mm
Unshrunk Diameter 25mm

Trustpilot