UniStrand Heat Shrink Sleeving 3:1 Black 1.5mm (25m Reel)

MPN
030489
Brand
UniStrand
Order Code
03-0489
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.59
5+ £13.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 56 in stockAdditional 23 due on 10/06/2026

This black heat shrink sleeving has excellent flame retardant properties, flexibility and insulation.


  • Supplied diameter 1.5mm
  • Shrink diameter 0.5mm
  • 3:1 shrink ratio
  • Thermally stabilised flame retardant polyolefin material
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at +115°C
  • Supplied on reels of 25m
  • UL E203950, SGS/ROHS Approved
Shrinkage Ratio 3:1
Type Heat Shrink Sleeve
Length 25m
Colour Black
Shrunk Diameter 0.5mm
Supplied Diameter 1.5mm
Unshrunk Diameter 1.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot