UniStrand 9.5mm Heat Shrink 2:1 Yellow 25m Reel

MPN
030367
Brand
UniStrand
Order Code
03-0367
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £19.13
5+ £16.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stockAdditional quantity lead time 6 months

Yellow flame retardant heat shrinkable sleeving with 2:1 shrink ratio.


  • Supplied diameter 9.5mm
  • Shrink diameter 4.75mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Supplied on reels of 25m
  • UL E203950, SGS/ROHS Approved.
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 25m
Colour Yellow
Shrunk Diameter 4.75mm
Supplied Diameter 9.5mm
Unshrunk Diameter 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review