UniStrand 4.8mm Heat Shrink 2:1 Black 25m Reel

MPN
030343
Brand
UniStrand
Order Code
03-0343
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.38
5+ £14.20
10+ £11.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 96 in stockAdditional quantity lead time 6 months

Black flame retardant heat shrinkable sleeving with a 2:1 shrink ratio, supplied in 25m lengths.


  • Supplied diameter 4.8mm
  • Shrink diameter 2.4mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Sizes quoted before shrinking
  • Supplied on reels of 25m
  • UL224 approved
  • UL E203950, SGS/ROHS Approved
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 25m
Colour Black
Shrunk Diameter 2.4mm
Supplied Diameter 4.8mm
Unshrunk Diameter 4.8mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot