Alpha Wire 1895C SL005 Command/Control Cable 20AWG 2 Core (30.5m Reel)

MPN
1895C SL005
Brand
Alpha Wire
Order Code
02-0860
Country of Origin
USA
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.81
3+ £26.50
5+ £23.28
10+ £22.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 7 weeks

This 2-core grey cable from Alpha Wire is a high grade communication and control cable and is ideal for use with intercom and security systems, sound and audio.


  • 20AWG
  • 7/28 conductor stranding
  • 4.6mm cable diameter
  • Tinned copper conductor material
  • PVC sleeve
  • 300V voltage rating
  • UL, CSA approved
  • Operating temperature -20°C to +80°C
  • Supplied on reels of 30.5m
  • Manufacturer's part 1895C SL005


As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 2
Conductor Cross Section 0.5mm²
AWG 20 AWG
Conductor Stranding 7/28
Insulation Material Polyvinyl Chloride (PVC)
Length 30.5m
Cable Diameter 4.6mm
Cores 2
Diameter (in) 0.18
Height 2In
Material PVC
Operating Temperature -20 to 80°
Shielding UNSHIELDED
Sold by Metre No
Stranding 7/28
Voltage 300
Weight 1.713Kg
Width 6.5In

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot