UniStrand 100m Defence Standard Signal Cable 8-Core 16-2-8C

Image Representative of Range

UniStrand 100m Defence Standard Signal Cable 8-Core 16-2-8C

MPN
16-2-8C
Brand
UniStrand
Order Code
02-0293
Country of Origin
China
  • Quickly find another product in this range by Number of Cores:

    2 3 4 6 8
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £228.70
3+ £227.56
5+ £216.72
10+ £215.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/06/2026

The UniStrand Defence Standard Signal Cable 8-Core 16-2-8C are multi-core flexible cables designed for high density wiring between components and within instruments and electronic equipment. This range of screened type 'C' have fine tinned copper wire strands, colour coded PVC insulation, cores twisted together all held together in a PVC outer sheath.

Originally developed for military use, defence standard cables are now widely used within industry. They are extensively used in aircraft, process control systems, computers, data processors, military vehicles and military equipment. Applications include data processing, information transfer, process control and security as well as many defence applications. All these cables are manufactured generally in accordance with the Defence Standard.


  • Conductor: Class 5 flexible tinned copper
  • Screened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black sheath
  • Supplied on reels of 100m
Colour Black
Number of Cores 8
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot