UniStrand 100m16-2-6C Defence Standard Screened Signal Cable 6-Core

MPN
16-2-6C
Brand
UniStrand
Order Code
02-0292
Country of Origin
China
  • Quickly find another product in this range by Number of Cores:

    2 3 4 6 8
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £222.51
3+ £221.46
5+ £210.91
10+ £209.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The UniStrand 16-2-6C Defence Standard Screened Signal Cable (6-Core) is a multi-core screened "type C" flexible cable that has an overall polyester tape with a tinned copper wire braid screen.

It has been manufactured in accordance with Defence Standard 61-12, Part 4. The cable is designed for high density wiring in instrumentation and electronic equipment which includes avionic control systems, computers, data processors, process control systems, military vehicles, signal and telemetry applications.

This durable cable offers compact sizing, high working voltage and a large range of sizes to suit most applications. It is a robust and economical choice which can also be over armoured for direct burial or duct installation.


  • Conductor: Class 4 flexible tinned copper
  • Current Rating 1A
  • Screened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black jacket
  • Supplied on reels of 100m
Colour Black
Number of Cores 6
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Sold by Metre No

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 02-0292

Q. What is the outside diameter of Order Code: 02-0292

A. Hi Robert. Thank you for your question. The nominal overall diameter of this cable is approximately 7.3mm.

Reviews

Be the first to submit a review

Trustpilot