UniStrand 100m 16-2-4C Defence Standard Screened Signal Cable 4 Core

Order Code:

02-0291

Brand: UniStrand MPN: 16-2-4c
  • Quickly find another product in this range by Number of Cores:

    2 3 4 6 8
Qty Unit Price (Ex VAT)
1+ £160.78
3+ £159.73
5+ £152.12
10+ £151.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched same dayAdditional quantity lead time 7 months

The UniStrand 16-2-4C Defence Standard Screened Signal Cable (4-Core) is a multi-core screened "type C" flexible cable that has an overall polyester tape with a tinned copper wire braid screen.

The cable is designed for high density wiring in instrumentation and electronic equipment which includes avionic control systems, computers, data processors, process control systems, military vehicles, signal and telemetry applications.

This durable cable offers compact sizing, high working voltage and a large range of sizes to suit most applications. It is a robust and economical choice which can also be over armoured for direct burial or duct installation.


  • Conductor: Class 5 flexible tinned copper
  • Screened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black sheath
  • Supplied on reels of 100m
Colour Black
Number of Cores 4
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot