This 6-core grey cable from Alpha Wire is a high grade communication and control cable and is ideal for use with intercom and security systems, sound and audio.
- 20AWG
- 7/28 conductor stranding
- 6.35mm cable diameter
- Tinned copper conductor material
- PVC sleeve
- 300V voltage rating
- UL, CSA approved
- Operating temperature -20°C to +80°C
- Supplied on reels of 305m
- Manufacturer's part 1896/6C SL001
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Colour |
Grey |
| Number of Cores |
6 |
| Conductor Cross Section |
0.5mm² |
| AWG |
20 AWG |
| Conductor Stranding |
7/28 |
| Insulation Material |
Polyvinyl Chloride (PVC) |
| Length |
305m |
| Cable Diameter |
6.4mm |
| Cores |
6 |
| Diameter (in) |
0.251 |
| Height |
12In |
| Material |
PVC |
| Operating Temperature |
-20 to 80° |
| Shielding |
UNSHIELDED |
| Sold by Metre |
No |
| Stranding |
7/28 |
| Voltage |
300 |
| Weight |
41.074Kg |
| Width |
12In |
To use this facility please Sign In.
Sign In