Alpha Wire 1181C SL005 Command/Control Cable 22AWG 12 Core (30.5m Reel)

MPN
1181C SL005
Brand
Alpha Wire
Order Code
01-5429
Country of Origin
USA
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £75.62
3+ £67.21
5+ £62.37
10+ £62.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 26/06/2026


This high-grade Alpha Wire 12-core communication and control cable is suitable for use in a range of intercom and security systems.


  • 22AWG
  • Insulated with grey PVC
  • Equivalent to Belden 8442/3/4/5
  • Voltage rating 300V
  • Temperature range -20°C to +80°C
  • UL and CSA approved
  • Supplied on reels of 30.5m
  • Manufacturer's part 1181C SL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 12
Conductor Cross Section 0.35mm²
AWG 22 AWG
Insulation Material Polyvinyl Chloride (PVC)
Length 30.5m
Cable Diameter 6.9mm
Cores 12
Diameter (in) 0.272
Height 4.5In
Material PVC
Operating Temperature -20 to 80°
Shielding UNSHIELDED
Sold by Metre No
Stranding 7/30
Voltage 300
Weight 5.066Kg
Width 12In

Reviews

Be the first to submit a review

Trustpilot