Alpha Wire 1174C SL001 Command/Control Cable 22AWG 4 Core (305m Reel)

MPN
1174C SL001
Brand
Alpha Wire
Order Code
01-5420
Country of Origin
USA
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £258.80
3+ £230.04
5+ £205.23
10+ £199.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


This high-grade Alpha Wire 4-core communication and control cable is suitable for use in a range of intercom and security systems.


  • 22AWG
  • Insulated with grey PVC
  • Equivalent to Belden 8442/3/4/5
  • Voltage rating 300V
  • Temperature range -20°C to +80°C
  • UL and CSA approved
  • Supplied on reels of 305m
  • Manufacturer's part 1174C SL001

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 4
Conductor Cross Section 0.3mm²
AWG 22 AWG
Insulation Material Polyvinyl Chloride (PVC)
Length 305m
Cable Diameter 5.8mm
Cores 4
Diameter (in) 0.185
Height 6In
Material PVC
Operating Temperature -20 to 80°
Shielding UNSHIELDED
Sold by Metre No
Stranding 7/30
Voltage 300
Weight 21.341Kg
Width 12In

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot