UniStrand 0.5 3c SIL wh 3-core 0.5mm Silicone Cable White 50m

MPN
0.5 3c sil wh
Brand
UniStrand
Order Code
01-3005
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £109.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 days

This cable is intended for applications where the cable can be in contact with high temperatures such as soldering irons etc.


  • Mains cable: 3 Cores
  • Wire size: 16/0.2mm
  • Conductor stranding: 0.5mm²
  • Voltage rating: 500V
  • Colour: White
  • Cable diameter: 6.1mm
  • Jacket material: Silicone rubber
  • Conductor material: Copper
  • Approvals: BS6141 and BS6500
  • Weight: 5.9kg
  • Temperature range: -60°C to +180°C
  • Supplied on Reels of 50m
Colour White
Number of Cores 3
AWG Not Applicable
Length 50m
Insulation Material Silicon rubber
Type Main cable
Voltage Rating 500V

Questions

*Question functionality currently disabled
Question by: Product code: 01-3005

Q. Hi, Sorry to bother you again.... What's the outside diameter of this 01-3005 0.5mm cable please? Thanks, Dave.

A. Hi Dave. Thank you for your question. The cable diameter is 6.1mm.

Question by: Product code: 01-3005

Q. Hi, Is this cable OK (and flexible enough) to use between the iron and PSU on 24V 45W systems like Wellers PS-3D, or is it meant for the mains to the PSU only? If it's not for the iron, can you tell me what I should use please? Thanks, Dave.

A. Hi Dave. Thank you for your question. This cable is suitable for wiring soldering irons either to low voltage bases or direct to mains up to 3A load which is around 690W at 230V mains.

Question by: Product code: 01-3005

Q. What is the current rating of this cable at 24v? Thanks

A. Hi Mike. Thank you for your question. A 0.5mm flexible cable is rated at 3A for 240V AC, if you mean at 24V DC then this will be slightly lower as the voltage is not alternating and therefore the rating will be lower but no less than 2.5A.

Question by: Product code: 01-3005

Q. Is this silicone cable suitable for 50 w 24volt soldering irons

A. Hi Rob. Thank you for your question. I would use the 1.0mm size.

Reviews

Be the first to submit a review

Trustpilot