Rapid Equipment Wire 16/0.2mm Red/Black 100m

Order Code:

01-2330

Brand: Rapid MPN: 01-2330

Discontinued


This high quality red and black bi-colour stranded equipment wire is ideal for general use and interconnection within apparatus.


  • 16/0.2mm (0.5mm²) tinned copper conductor
  • Overall diameter 1.55mm
  • Current rating 4A
  • Rating 1kV 3A at 70°C
  • Approved to DEF61-12 (Part 6)
  • Supplied on reels of 100m
Colour Red, black
Conductor Cross Section 0.5mm²
Conductor Stranding 16/0.2mm
Insulation Material Polyvinyl chloride
Length 100m
Cable Diameter 1.55mm
Sold by Metre No
Standards DEF61-12, BS4808

Alternatives (1)


Trustpilot