Rapid 100m Reel Pink/black 7/0.2mm Wire

MPN
01-2270
Brand
Rapid
Order Code
01-2270
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.17
5+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stockAdditional quantity lead time 5 months

A high quality pink/black wire produced to DEF61-12 (Part 6) standards for general use and interconnection within apparatus.


  • 7/0.2mm tinned copper conductor
  • Overall diameter 1.2mm
  • Rating 1kV rms 1.4A at 70°C
  • Supplied on 100m reels
Colour Pink, black
AWG Not Specified
Conductor Cross Section 0.22mm²
Number of Cores 1
Conductor Stranding 7 x 0.2mm
Insulation Material Polyvinyl chloride
Length 100m
Cable Diameter 1.2mm
Sold by Metre No
Standards DEF61-12, BS4808

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot