Rapid 100m Reel Violet/red 7/0.2mm Wire

MPN
01-2260
Brand
Rapid
Order Code
01-2260
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.17
5+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional quantity lead time 5 months

A high quality violet/red wire produced to DEF61-12 (Part 6) standards for general use and interconnection within apparatus.


  • 7/0.2mm tinned copper conductor
  • Overall diameter 1.2mm
  • Wire size 0.22mm²
  • Rating 1kV rms 1.4A at 70°C
  • Supplied on reels of 100m
Colour Violet, red
AWG Not Specified
Conductor Cross Section 0.22mm²
Number of Cores 1
Conductor Stranding 7 x 0.2mm
Insulation Material Polyvinyl chloride
Length 100m
Cable Diameter 1.2mm
Sold by Metre No
Standards DEF61-12, BS4808

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot